You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9V PP3 Alkaline Max Plus Battery -
E301323300
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- E301323300
- Order Code:
- BT06604
- Product Range
- Energizer Alkaline Max Plus
- Also Known As:
- GTIN UPC EAN: 7638900423389
Product Range Selector (Energizer Alkaline Max Plus)
See all from this product rangeProduct Overview
- Alkaline Max Plus 9V/6LR61 battery
- Delivers powerful performance for high drain devices
- Zinc-manganese dioxide (Zn/MnO2) chemical system
- No added mercury or cadmium
- 5 Year shelf life (Stored at 21°C)
Contents
Battery only
Product Information
- :
- 9V
- :
- PP3
- :
- Zinc Manganese Dioxide
- :
- -
- :
- Snap Contact
- :
- 48.5mm
- :
- 26.5mm
- :
- 1
- :
- PP3
- :
- 17.5mm
- :
- 45g
- :
- 6LR61
- :
- 1604A
- :
- -
- :
- Energizer Alkaline Max Plus
Technical Documents (0)
Also Known As
6 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 22/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
24 more will be available week commencing 22/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.54 (£4.25) | ( ) |
5+ | £3.42 (£4.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.