You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA Alkaline Max Plus Batteries, 20 Pack -
E301323500
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- E301323500
- Order Code:
- BT06606
- Product Range
- Energizer Alkaline Max Plus
- Also Known As:
- GTIN UPC EAN: 7638900423372
- Technical Datasheet:
- E301323500 Datasheet
Product Range Selector (Energizer Alkaline Max Plus)
See all from this product rangeProduct Overview
- Energizer's longest lasting AA batteries
- Delivers powerful performance for high drain devices
- Built-in leakage protection to prevent damage to devices
- Zinc-manganese dioxide (Zn/MnO2) chemical system
- No added mercury or cadmium
- 12 Year shelf life (Stored at 21°C)
Contents
Batteries only
Footnotes
Product Information
- :
- 1.5V
- :
- AA
- :
- Zinc Manganese Dioxide
- :
- -
- :
- 14.5mm
- :
- 50.5mm
- :
- Raised Positive and Flat Negative
- :
- 20
- :
- 23g
- :
- LR6
- :
- 15A
- :
- Energizer Alkaline Max Plus
Technical Documents (1)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.02 (£14.42) | ( ) |
5+ | £11.51 (£13.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.