You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AA Alkaline Max Plus Batteries, 4 Pack - 

E301323600

E301323600 - AA Alkaline Max Plus Batteries, 4 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
E301323600
Order Code:
BT06600
Product Range
Energizer Alkaline Max Plus
Also Known As:
GTIN UPC EAN: 7638900423211
Technical Datasheet:
E301323600   Datasheet
See all Technical Docs

Product Range Selector (Energizer Alkaline Max Plus)

See all from this product range

Product Overview

Energizer Max Plus batteries are made to deliver high performance results for professionals and an enhanced experience for consumers. Combining a proprietary design and superior materials they are purpose-built to power more demanding devices.
  • Energizer's longest lasting AA batteries
  • Delivers powerful performance for high drain devices
  • Built-in leakage protection to prevent damage to devices
  • Zinc-manganese dioxide (Zn/MnO2) chemical system
  • No added mercury or cadmium
  • 12 Year shelf life (Stored at 21°C)

Contents

Batteries only

Footnotes

Note: Leakproof Protection - Won’t leak in your device for up to 2 years after full discharge.

Product Information


:
1.5V

:
AA

:
Zinc Manganese Dioxide

:
-

:
14.5mm

:
Raised Positive and Flat Negative

:
50.5mm

:
4

:
AA

:
23g

:
LR6

:
15A

:
-

:
Energizer Alkaline Max Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7638900423211

22 In stock Need more?

???PF_PDP_RSP_SUP???

£4.15 ( £4.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.15 (£4.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.00 (£4.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --