You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACCU Universal Pre-Charged NiMH Rechargeable AAA Batteries, 500mAh 4 Pack -
E301375700
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- E301375700
- Order Code:
- BT07418
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7638900424256
- Technical Datasheet:
- E301375700 Datasheet
Product Overview
- The world’s #1 recharge brand, according to market survey data
- Pre-charged and ready to use straight away
- Can be charged up to 1000 times
- Charge lasts up to 12 months when not in use
- Provides up to 5 year battery life under typical usage patterns
- Made with 4% recycled batteries
Contents
Batteries only
Product Information
- :
- 1.2V
- :
- Nickel Metal Hydride
- :
- 500mAh
- :
- 10.5mm
- :
- AAA
- :
- Raised Positive and Flat Negative
- :
- 44.5mm
- :
- -
- :
- 4
- :
- -
- :
- 12g
- :
- HR03
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 4
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.67 (£8.00) | ( ) |
5+ | £6.52 (£7.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.