You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Wearable Clip Light, Green, 30lm, IPX4 -
E301422002
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- E301422002
- Order Code:
- LA10801
- Also Known As:
- GTIN UPC EAN: 7638900426434
- Technical Datasheet:
- E301422002 Datasheet
Product Overview
- Built-in clip for various uses
- 3 Light modes - On, red LED & red flashing
- Compact & lightweight design
- Long run time
- Operates on 2 CR2032 coin cells (Includes 2 CR2032 Energizer coin cells)
- Dimensions (HxWxD): 22.5x108x165mm
Contents
Clip Light & 2x CR2032 Batteries
Product Information
- :
- Clip Light
- :
- LED
- :
- 30lm
- :
- CR2032 Batteries x 2
- :
- Plastic
Technical Documents (1)
Also Known As
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.58 (£9.10) | ( ) |
5+ | £7.33 (£8.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.