You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Size 13 Orange 1.4V Zinc Air Hearing Batteries, 8 Pack - 

E301431600

E301431600 - Size 13 Orange 1.4V Zinc Air Hearing Batteries, 8 Pack
E301431600 - Size 13 Orange 1.4V Zinc Air Hearing Batteries, 8 Pack
E301431600 - Size 13 Orange 1.4V Zinc Air Hearing Batteries, 8 Pack
E301431600 - Size 13 Orange 1.4V Zinc Air Hearing Batteries, 8 Pack
E301431600 - Size 13 Orange 1.4V Zinc Air Hearing Batteries, 8 Pack
E301431600 - Size 13 Orange 1.4V Zinc Air Hearing Batteries, 8 Pack
E301431600 - Size 13 Orange 1.4V Zinc Air Hearing Batteries, 8 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
E301431600
Order Code:
BT07458
Product Range
Energizer Hearing Aid Batteries
Also Known As:
GTIN UPC EAN: 7638900425727
Technical Datasheet:
E301431600   Datasheet
See all Technical Docs

Product Range Selector (Energizer Hearing Aid Batteries)

See all from this product range

Product Overview

Energizer hearing aid batteries deliver excellent performance and reliable sound squality across the life of the battery without damaging leaks. Energizer Hearing Aid Batteries are packaged in certified Child Resistant packaging, whilst still being senior-considerate and can be easily opened by users in seconds, using scissors. Energizer has adopted the industry standard colour-coding system to make it easier to know what size battery you need.
  • Energizer's longest lasting hearing aid batteries
  • Designed to deliver reliable sound quality across the life of the battery without damaging leaks
  • Size 13 batteries deliver up to 8 hours wireless operation than similar batteries
  • 100% Certified child resistant packaging (Sequential Child Test, CPSC 16 CFR PART 1700.20, August 2023)
  • Long, orange-coloured tabs for easy handling
  • Holds power for up to 4 years in storage

Product Information


:
1.4V

:
13

:
Zinc Air

:
273mAh

:
7.9mm

:
Flat Top

:
5.4mm

:
-

:
8

:
-

:
0.8g

:
PR48

:
7000ZD

:
Energizer Hearing Aid Batteries

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7638900425727

24 In stock Need more?

???PF_PDP_RSP_SUP???

£5.26 ( £6.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 8
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.26 (£6.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.06 (£6.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --