You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AA Alkaline Power Batteries, 20 Maxi Pack -
E303710700
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- E303710700
- Order Code:
- BT07391
- Product Range
- Energizer Alkaline Power
- Also Known As:
- GTIN UPC EAN: 7638900442359
- Technical Datasheet:
- E303710700 Datasheet
Product Range Selector (Energizer Alkaline Power)
See all from this product rangeProduct Overview
- Lasting power for basic energy needs
- Great resistance to leakage
- Mercury and cadmium free
- 7 Year shelf life (Stored at 21°C)
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- -
- :
- 14.5mm
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- -
- :
- 20
- :
- -
- :
- 23g
- :
- LR6
- :
- 15A
- :
- Energizer Alkaline Power
Technical Documents (1)
Also Known As
42 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.07 (£9.68) | ( ) |
5+ | £7.78 (£9.34) | ( ) |
25+ | £7.37 (£8.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.