You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vision LED Head Torch, 200lm, 50m Beam - 

HDA323

HDA323 - Vision LED Head Torch, 200lm, 50m Beam
HDA323 - Vision LED Head Torch, 200lm, 50m Beam
HDA323 - Vision LED Head Torch, 200lm, 50m Beam

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
HDA323
Order Code:
LA06559
Product Range
-
Also Known As:
GTIN UPC EAN: 7638900316377
Technical Datasheet:
HDA323   Datasheet
See all Technical Docs

Product Overview

  • 200 Lumen, 2x LEDs head torch
  • High and low power modes
  • On/Off slide switch
  • Adjustable, elastic headband
  • Pivoting head
  • Shatterproof lens
  • Weatherproof
  • Can survive a 1m drop
  • Designed to last 15 years
  • Supplied with 3x AAA batteries
  • Beam distance: 50m

Product Information


:
Head Light

:
LED

:
200lm

:
50m

:
AAA Batteries x 3

:
Plastic

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 7638900316377

223 In stock Need more?

???PF_PDP_RSP_SUP???

£7.58 ( £9.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.58 (£9.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.02 (£8.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --