You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vision HD+ Focus LED Head Torch, 400 Lumens -
HDD323
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- HDD323
- Order Code:
- LA08781
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 7638900270228
Product Overview
- 400 Lumen, LED head torch
- 3x White LEDs, 2x Red LEDs
- 5x LED Light Modes including spot and area light
- Digital focus
- Dimming
- Adjustable elastic headband
- Adjusts Beam shape
- IPX4 Rated
- Memory Recall setting at the touch of a button
- Supplied with 3x AAA batteries
- Battery Run Time: 3 hours
- Beam distance: 85m
- Impact Resistant
Product Information
- :
- Head Light
- :
- LED
- :
- 400lm
- :
- 85m
- :
- AAA Batteries x 3
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.74 (£9.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.