You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NiMH Rechargeable 9V PP3 Battery 175mAh Single Pack -
HR22
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- HR22
- Order Code:
- BT02610
- Product Range
- ACCU
- Also Known As:
- GTIN UPC EAN: 7638900138771
Product Range Selector (ACCU)
See all from this product rangeProduct Overview
- No memory effect
- Can be recharged up to 1000 times
- 0% cadmium
Contents
Battery only
Product Information
- :
- 8.4V
- :
- Nickel Metal Hydride
- :
- 150mAh
- :
- PP3
- :
- Snap Contact
- :
- 48.5mm
- :
- 26.5mm
- :
- 1
- :
- PP3
- :
- 17.5mm
- :
- HR22
- :
- -
- :
- -
- :
- ACCU
Technical Documents (1)
Also Known As
26 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 13/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
24 more will be available week commencing 13/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.59 (£10.31) | ( ) |
5+ | £8.39 (£10.07) | ( ) |
10+ | £7.98 (£9.58) | ( ) |
25+ | £7.68 (£9.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.