You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial D Alkaline Batteries, 12 Pack -
LR20DP12
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- LR20DP12
- Order Code:
- BT02614
- Product Range
- EN95 Series
- Also Known As:
- GTIN UPC EAN: 7638900361087
- Technical Datasheet:
- LR20DP12 Datasheet
Product Range Selector (EN95 Series)
See all from this product rangeProduct Overview
- Designed for industrial and commercial markets
- Last up to 7 times longer than conventional zinc carbon batteries
- Cadmium and mercury free
- 7-year shelf life
- Guaranteed leak proof
- High energy density
- Carton packed
Contents
Batteries only
Product Information
- :
- 1.5V
- :
- D
- :
- Alkaline
- :
- 20.5Ah
- :
- 34.2mm
- :
- Raised Positive and Flat Negative
- :
- 61.5mm
- :
- 12
- :
- D
- :
- 148g
- :
- LR20
- :
- 13A
- :
- -
- :
- EN95 Series
Technical Documents (2)
Also Known As
97 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.15 (£24.18) | ( ) |
10+ | £19.19 (£23.03) | ( ) |
50+ | £18.18 (£21.82) | ( ) |
100+ | £17.78 (£21.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.