You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Power Station, 230.8Wh, 72000mAh -
PPS240W2
Product Range Selector (Energizer - PPS Series)
See all from this product rangeProduct Overview
- Built with 1x 150W AC outlet, 1x 60W USB-C PD, 2x USB-A, and 2x DC outputs
- LiFePO4 battery cell that can recharge up to 2,000 times
- 60W USB-C Power Delivery and 18W smart USB-A output that can fast charge iPhones, Samsung, and other USB-C or Android devices, Nintendo Switch, and laptops
- MTTP technology maximises the power voltage in DC to DC charging that allows the solar panel to recharge the battery efficiently
- LCD indicator shows the battery level and charging status, including the inside working temperature
- Ultra-bright LED torch that is perfect for indoor and outdoor illumination
- Light weight at 3.3kg, perfect for camping and outdoor activities
- With the latest heat-control technology, using automatic air duct design and precise chip to dissipate heat (including built-in cooling fan)
- PowerSafe Management guarantees against short circuit, over-current, over-charge and over-discharge for your power bank and devices
- 2-year manufacturer's warranty
Contents
The PPS240W2 provides 72,000mAh capacity with various outputs and a lighting feature with several modes based on your usage whenever you need. AC output with up to 150W that can power small and portable appliances.
Warnings
Product Information
- :
- 16V DC
- :
- 5V to 12V USB-A, 5V USB-A, 5V to 20V USB-C, 12V DC x2
- :
- 230V AC
- :
- 150W
- :
- 72Ah
- :
- 202mm
- :
- 168mm
- :
- 130mm
- :
- 3.5kg
- :
- Energizer - PPS Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £201.99 (£242.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.