You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Power Station, 307.2Wh, 96000mAh -
PPS320NP
Product Range Selector (Energizer - PPS Series)
See all from this product rangeProduct Overview
- Built with 1x 300W AC outlet, 1x 60W USB-C PD, 2x USB-A, and 2x DC outputs
- Powerful AC output provides up to 300W output for small appliances like fan, small cooler, drone, laptop etc.
- 60W USB-C Power Delivery and 18W smart USB-A output that can fast charge iPhones, Samsung, and other USB-C or Android devices, Nintendo Switch, and laptops
- Ultra-bright LED flashlight that is perfect for indoor and outdoor illumination, including different levels of brightness and SOS emergency mode
- LCD indicator shows the battery level and charging status
- LiFePO4 battery cell that can recharge up to 2,000 times
- MTTP technology maximises the power voltage in DC to DC charging that allows the solar panel to recharge the battery efficiently
- PowerSafe Management guarantees against short circuit, over-current, over-charge and over-discharge for your power bank and devices
- 2-year manufacturer's warranty
Contents
The PPS320NP provides 96,000mAh capacity with various outputs and a lighting feature with several modes based on your usage whenever you need. AC output with up to 300W that can power small and portable appliances.
Warnings
Product Information
- :
- 16V DC
- :
- 5V to 12V USB-A, 5V USB-A, 5V to 20V USB-C, 12V DC x2
- :
- 230V AC
- :
- 300W
- :
- 96Ah
- :
- 262mm
- :
- 168mm
- :
- 130mm
- :
- 4.46kg
- :
- Energizer - PPS Series
Technical Documents (1)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £251.64 (£301.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.