You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10000mAh Wireless Power Bank Charger, Black -
QE10007PQ BK
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- QE10007PQ BK
- Order Code:
- BT07486
- Also Known As:
- GTIN UPC EAN: 0842982102637
- Technical Datasheet:
- QE10007PQ BK Datasheet
Product Overview
- High capacity Power Bank provides up to 36 hours life for a standard smartphone
- Triple outputs: USB-A, USB-C and Wireless Charging for flexibile use
- USB-C port supports Power Delivery for rapid charging
- Qualcomm Quick Charge and up to 18W Fast Charging for Android devices
- Dual input design for versatile recharging via Micro USB or USB-C (Micro USB cable included)
- PowerSafe design with short circuit and over-charging protection for devices
- Li-Polymer battery with 10,000mAh capacity
- LED battery status indicator
- Dual USB output: USB-A 5V/3A, 9V/2A, 12V/2A & USB-C PD 5V/2A, 9V/2A, 12V/1.5A
- Wireless Output: 5W, 7.5W, 10W
- USB inputs: Micro USB 5V/2A & USB-C PD 5V/2A, 9V/2A
Contents
Power bank charger, micro USB cable and user guide
Product Information
- :
- 10000mAh
- :
- 2 Ports
- :
- 1.5A, 2A, 3A
- :
- 144mm
- :
- 16.5mm
- :
- 68.8mm
- :
- -
Technical Documents (1)
Also Known As
86 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.82 (£18.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.