You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Standalone Photocell, IP44 - 

S13385

S13385 - Standalone Photocell, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ENERGIZER ENERGIZER
Manufacturer Part No:
S13385
Order Code:
LA08038
Product Range
-
Technical Datasheet:
S13385   Datasheet
See all Technical Docs

Product Overview

IP44 Rated, standalone photocell that is ideal for outdoor use.
  • Opal, polycarbonate lens
  • Suitable for zones 1, 2 and 3
  • Auto dusk to dawn
  • Ambient light: 5-45 Lux
  • Max. load: 1kW (incandescent) or 300W (fluorescent/halogen/LED)
  • Power supply: 240V AC

Product Information


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

13 In stock Need more?

???PF_PDP_RSP_SUP???

£6.52 ( £7.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.52 (£7.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.27 (£7.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --