You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Power Bank, 20000mAh -
UE20058_BK
- Manufacturer:
- ENERGIZER ENERGIZER
- Manufacturer Part No:
- UE20058_BK
- Order Code:
- PW05614
- Product Range
- Energizer - UE Series
- Also Known As:
- GTIN UPC EAN: 0842982103160
Product Range Selector (Energizer - UE Series)
See all from this product rangeProduct Overview
- Power capacity that provides up to an extra 72 hours of time with a standard smartphone
- 2x USB-A output ports that can charge two devices at once
- 2.1A rapid charging for all of your charging needs
- LCD indicator shows the battery level and charging status at a glance
- 1x USB-C and 1x micro-USB input can recharge based on your convenience
- Guarantees against short circuit, and over-charging for your portable battery and devices
- 2-year manufacturer's warranty
Product Information
- :
- 20000mAh
- :
- 2 Ports
- :
- 2.1A
- :
- 28mm
- :
- 148mm
- :
- 70mm
- :
- Energizer - UE Series
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.49 (£14.99) | ( ) |
5+ | £11.75 (£14.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.