You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3x GP400LAHT Cell High Temperature NiMH Emergency Lighting Batteries -
3/GP400LAHT
- Manufacturer:
- ENIX ENERGIES ENIX ENERGIES
- Manufacturer Part No:
- 3/GP400LAHT
- Order Code:
- BT05219
- Technical Datasheet:
- 3/GP400LAHT Datasheet
Product Overview
- High quality battery designed for emergency lighting and high temperature applications
- Optimised to achieve prolonged operation
- 1.2V to 6V Nickel Metal Hydride battery
- Superior charge acceptance at high temperatures
- Constant trickle charge acceptance
- Fitted with high quality solder tag connections
- Compatible with electronics that use NiCd batteries
- Excellent cyclic performance - 300-1000 IEC Cycles
- 4 year operational life
Product Information
- :
- 3.6V
- :
- Nickel Metal Hydride
- :
- 4.2Ah
- :
- 19mm
- :
- -
- :
- Solder Tab
- :
- 212mm
- :
- 1
- :
- -
- :
- 210g
- :
- -
- :
- -
- :
- -
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.21 (£25.45) | ( ) |
5+ | £20.71 (£24.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.