You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6V 12Ah Cyclic Lead Crystal Battery -
AMC9016
- Manufacturer:
- ENIX ENERGIES ENIX ENERGIES
- Manufacturer Part No:
- AMC9016
- Order Code:
- BT07307
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0610696122551
- Technical Datasheet:
- AMC9016 Datasheet
Product Overview
- Sealed, maintenance-free battery
- Very low self-discharge rate, up to 2 years storage without charging
- Short recharge time, charges up to 3 times faster than lead acid batteries
- Extreme temperature resistance (-40°C to 65°C)
- High resistance to vibration
- Suitable for operation in any orientation
Contents
Battery only
Warnings
Product Information
- :
- 6V
- :
- Lead Crystal
- :
- 12Ah
- :
- -
- :
- F6 Faston Tabs
- :
- 100mm
- :
- 151mm
- :
- 1
- :
- Lead-Acid
- :
- 50mm
- :
- 2.05kg
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.84 (£40.61) | ( ) |
3+ | £32.32 (£38.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.