You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7.2V 2.1Ah NiMH Battery for Makita Power Tools -
AMH9005
- Manufacturer:
- ENIX ENERGIES ENIX ENERGIES
- Manufacturer Part No:
- AMH9005
- Order Code:
- BT04959
- Product Range
- Enix Energies - Makita Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 3660766408587
- Technical Datasheet:
- AMH9005 Datasheet
Product Range Selector (Enix Energies - Makita Power Tool Batteries)
See all from this product rangeProduct Overview
- Long term battery power and fast charge time
- Outstanding environmental characteristics
Contents
Battery only
Product Information
- :
- 7.2V
- :
- Nickel Metal Hydride
- :
- 2.1Ah
- :
- DA302DW, 3700D, 4071D, 4770D, 6010DWK, 6019DWE, 6022DW, 9500DW
- :
- Enix Energies - Makita Power Tool Batteries
- :
- 368g
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.18 (£35.02) | ( ) |
3+ | £27.19 (£32.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.