You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 3Ah NiMH Battery for DeWalt Power Tools. -
AMH9007
- Manufacturer:
- ENIX ENERGIES ENIX ENERGIES
- Manufacturer Part No:
- AMH9007
- Order Code:
- BT06427
- Also Known As:
- GTIN UPC EAN: 3660766409416
Product Range Selector (Enix Energies - DeWalt Power Tool Batteries)
See all from this product rangeProduct Overview
- Long term battery power and fast charge time
- Outstanding environmental characteristics
Contents
Battery only
Product Information
- :
- 12V
- :
- Nickel Metal Hydride
- :
- 3Ah
- :
- DW904, DW907Z, DW940K, DW965K, DW970, DW981
- :
- Enix Energies - DeWalt Power Tool Batteries
- :
- 700g
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.43 (£52.12) | ( ) |
3+ | £41.92 (£50.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.