You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 2.5Ah NiMH Battery for Makita Power Tools -
AMH9017
- Manufacturer:
- ENIX ENERGIES ENIX ENERGIES
- Manufacturer Part No:
- AMH9017
- Order Code:
- BT04961
- Product Range
- Enix Energies - Makita Power Tool Batteries
- Also Known As:
- GTIN UPC EAN: 3660766416742
- Technical Datasheet:
- AMH9017 Datasheet
Product Range Selector (Enix Energies - Makita Power Tool Batteries)
See all from this product rangeProduct Overview
- Long term battery power and fast charge time
- Outstanding environmental characteristics
Contents
Battery only
Product Information
- :
- 18V
- :
- Nickel Metal Hydride
- :
- 2.5Ah
- :
- 5026DA, 5046DB, 6343DBE, 6936FD, 8390D, 8444D
- :
- Enix Energies - Makita Power Tool Batteries
- :
- 1249g
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.44 (£53.33) | ( ) |
3+ | £43.43 (£52.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.