You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Li-Ion / LiFePo4 / NiMH Battery Charger -
CEL9022UK
- Manufacturer:
- ENIX ENERGIES ENIX ENERGIES
- Manufacturer Part No:
- CEL9022UK
- Order Code:
- BT06308
- Also Known As:
- GTIN UPC EAN: 6952506490912
- Technical Datasheet:
- CEL9022UK Datasheet
Product Overview
- Capable of charging 2 batteries simultaneously
- Automatically detects the type of battery and type of charge required
- Three types of charge; constant current, constant voltage and intelligent charging (for Ni-MH cells)
- Automatic cut off when charging is complete
- Protection against polarity inversion
- AC Input: 110-220V 50/60Hz or 12V DC
- Output Voltages: 1.48V / 3.7V / 4.2V
- Output Current: 2x 500mA
- Dimensions (HxWxD): 36x74x143mm
Product Information
- :
- Plug In
- :
- LiFePO4, Li-Ion, NiMH
- :
- 220V
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £42.93 (£51.52) | ( ) |
2+ | £41.92 (£50.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.