You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cordless Phone Battery Pack NiMH 3S1P ST1 3.6V 280mAh -
TGH8618
- Manufacturer:
- ENIX ENERGIES ENIX ENERGIES
- Manufacturer Part No:
- TGH8618
- Order Code:
- BT06351
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3700057304812
- Technical Datasheet:
- TGH8618 Datasheet
Product Overview
- Compatible with BT Quartet 300/3000/3100/3500 models
- Compatible with Binatone E3300, Icarus 1200/1210, Style 1200/1210 and Veva 1200/1210 models
- Compatible with Cable & Wireless CWD1000 model
- Compatible with Lexibook DCP230, DP231, DP232
- Compatible with Sagem D15T, D15V
Contents
Contents: Battery only
Product Information
- :
- 3.6V
- :
- Nickel Metal Hydride
- :
- 280mAh
- :
- -
- :
- Wire Leads
- :
- 1
- :
- -
- :
- 70g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.69 (£10.43) | ( ) |
5+ | £8.39 (£10.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.