You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GU10 Downlight, White -
EN-FD101W
- Manufacturer:
- ENLITE ENLITE
- Manufacturer Part No:
- EN-FD101W
- Order Code:
- LA06371
- Also Known As:
- GTIN UPC EAN: 5055155489304
- Technical Datasheet:
- EN-FD101W Datasheet
Product Range Selector (Enlite - GU10 Downlights)
See all from this product rangeProduct Overview
- Perfect for a wide range of applications and installations
- Utilises integrated intumescent material completely sealing the downlight and cut-out in the event of a fire
- Complies with BS EN 1365-2:2014 (fire resistance)
- Acoustic rated, providing state-of-the-art sound insulation
- Loop in/out terminal block for quick and easy installation
- Lamp not included
Product Information
- :
- -
- :
- 240V
- :
- 75mm
- :
- Enlite - GU10 Downlights
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.29 (£5.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.