You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W Linkable T5 LED Strip Light, 3000K, 873mm -
EN-T510/30
- Manufacturer:
- ENLITE ENLITE
- Manufacturer Part No:
- EN-T510/30
- Order Code:
- LA06450
- Product Range
- Enliite LED Strip Lights
- Technical Datasheet:
- EN-T510/30 Datasheet
Product Range Selector (Enliite LED Strip Lights)
See all from this product rangeProduct Overview
- Benefit from longer life and higher energy savings compared to traditional T4/T5 fluorescent fittings
- Suitable for mounting under, in or above kitchen cabinets, shelves, display cabinets, book cases etc.
- Fittings can be used on their own, connected end-to-end or using interconnection leads
- On/off switch allows independent control of interconnected fittings
- Supplied with mounting accessories
- 0.5kV Surge protection
- Mains lead and interconnection leads in various lengths also available
Product Information
- :
- Cabinet Lights
- :
- T5 / G5
- :
- 240V
- :
- Enliite LED Strip Lights
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.76 (£14.11) | ( ) |
3+ | £11.34 (£13.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.