You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
868MHz USB Gateway with Internal Chip Antenna -
USB 300
- Manufacturer:
- ENOCEAN ENOCEAN
- Manufacturer Part No:
- USB 300
- Order Code:
- RF00594
- Product Range
- -
- Technical Datasheet:
- USB 300 Datasheet
Product Overview
- Receive messages from self-powered switches and sensors
- Send messages and control actuators
- Remote configuration of self-powered sensors
- Visualization of radio telegrams with DolphinView Basic
- Virtual COM Port driver (FTDI) for Microsoft Windows, Linux and Apple Mac
- Supports all message formats of EnOcean Equipment Profile 2.5
- EnOcean Serial Protocol 3
- Supports signal strength value
- Programmable repeater
- Remote management
- Smart acknowledge
- fulfils R&TTE EU directive on radio equipment
Applications
Wireless, Communications & Networking, RF Communications, Consumer Electronics
Product Information
- :
- -
- :
- -
- :
- 868.3MHz
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Serial, UART, USB
- :
- -
- :
- Home TV and Entertainment Systems, Wireless RF Remote Control
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.91 (£41.89) | ( ) |
5+ | £33.68 (£40.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.