You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PVC Wiring Duct, 40x40mm, 2m, Grey -
1SET411013R0000
New- Manufacturer:
- ENTRELEC - TE CONNECTIVITY ENTRELEC - TE CONNECTIVITY
- Manufacturer Part No:
- 1SET411013R0000
- Order Code:
- CB25132
- Product Range
- WD-1 Wiring Duct Series
- Also Known As:
- WD-1-DP-GR4040
- Technical Datasheet:
- 1SET411013R0000 Datasheet
Product Range Selector (WD-1 Wiring Duct Series)
See all from this product rangeProduct Overview
- Can be used with cable tie thanks to additional holes on the sides
- Flame-retardant, self-extinguishing according to UL94-V0
- Upper scoreline is available for easy breaking off the ribs
- Lower scoreline at base of sidewall allow cutting out and removing sections of sidewall with no sharp edges
- Complies with IEC 60695-2-1 and EN 50085-2-3 standards
- Length: 2m
Product Information
- :
- 40mm
- :
- 40mm
- :
- 2m
- :
- 1.57"
- :
- 1.57"
- :
- 6.6ft
- :
- Grey
- :
- PVC (Polyvinylchloride)
- :
- WD-1 Wiring Duct Series
Technical Documents (3)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.09 (£8.51) | ( ) |
3+ | £6.23 (£7.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.