You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.22 uF, +/- 5%, 40 V -
B32529C0224J000
New- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B32529C0224J000
- Order Code:
- CA08830
- Product Range
- B32529 Series
- Technical Datasheet:
- B32529C0224J000 Datasheet
Product Range Selector (B32529 Series)
See all from this product rangeProduct Overview
- High pulse strength
- High contact reliability
- Parallel wire leads, lead-free tinned
- AEC-Q200D compliant
Product Information
- :
- Metallized PET Stacked
- :
- Radial Box - 2 Pin
- :
- 0.22µF
- :
- ± 5%
- :
- 40V
- :
- 63V
- :
- Through Hole
- :
- PC Pin
- :
- GRADE II (Test Condition A)
- :
- 5mm
- :
- 7.3mm
- :
- 2.5mm
- :
- 6.5mm
- :
- B32529 Series
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (2)
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.08 (£0.10) | ( ) |
50+ | £0.07 (£0.08) | ( ) |
100+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.