You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 3300 pF, ± 10%, 40 V - 

B32529C0332K000

B32529C0332K000 - General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 3300 pF, ± 10%, 40 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32529C0332K000
Order Code:
CA05574
Product Range
B32529 Series
Technical Datasheet:
B32529C0332K000   Datasheet
See all Technical Docs

Product Range Selector (B32529 Series)

See all from this product range

Product Overview

The EPCOS B32529 series are radial leaded, metalized polyester film capacitors for general purpose applications. These capacitors have polyethylene terephthalate as a dielectric material with stacked film technology. The capacitance value ranges from 0.001μF to 4.7μF. The B32529 series capacitors are used in blocking, coupling, decoupling, bypassing, RFI for automotive applications.
  • High pulse strength
  • High contact reliability
  • Rated voltage of 50V, 63V, 100V, 250V, 400V, 630VDC
  • 5mm lead spacing
  • Maximum operating temperature is 125°C
  • Climatic category 55/125/56, IEC 60068-1
  • Plastic case

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information


:
Metallized PET Stacked

:
Radial Box - 2 Pin

:
3300pF

:
± 10%

:
40V

:
63V

:
Through Hole

:
PC Pin

:
GRADE II (Test Condition A)

:
5mm

:
6.5mm

:
7.2mm

:
6.5mm

:
B32529 Series

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

35 In stock Need more?

???PF_PDP_RSP_SUP???

£0.09 ( £0.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --