You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 uF, +/- 5%, 200 V, 400 V -
B32652A4104J000
New- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B32652A4104J000
- Order Code:
- CA08834
- Product Range
- B32652 Series
- Technical Datasheet:
- B32652A4104J000 Datasheet
Product Range Selector (B32652 Series)
See all from this product rangeProduct Overview
- High pulse strength
- High contact reliability
- Halogen-free
Applications
Power Management, Medical
Product Information
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 0.1µF
- :
- ± 5%
- :
- 200V
- :
- 400V
- :
- Through Hole
- :
- PC Pin
- :
- GRADE II (Test Condition A)
- :
- 15mm
- :
- 18mm
- :
- 5mm
- :
- 10.5mm
- :
- B32652 Series
- :
- -55°C
- :
- 110°C
- :
- AEC-Q200
Technical Documents (2)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.28 (£0.34) | ( ) |
50+ | £0.24 (£0.29) | ( ) |
100+ | £0.20 (£0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.