You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 uF, +/- 10%, 500 V, 1.6 kV -
B32653A1103K000
New- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B32653A1103K000
- Order Code:
- CA08836
- Product Range
- B32653 Series
- Technical Datasheet:
- B32653A1103K000 Datasheet
Product Range Selector (B32653 Series)
See all from this product rangeProduct Overview
- High pulse strength
- High contact reliability
- Very low inductance
- AEC-Q200 compliant
- Plastic case (UL 94 V-0), polypropylene (PP)(MKP) dielectric and epoxy resin sealing (UL 94 V-0)
- Climatic category (IEC 60068-1:2013): 55/100/56
- Terminals: parallel wire leads, lead-free tinned
Product Information
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 0.01µF
- :
- ± 10%
- :
- 500V
- :
- 1.6kV
- :
- Through Hole
- :
- PC Pin
- :
- GRADE II (Test Condition A)
- :
- 22.5mm
- :
- 15mm
- :
- 26.5mm
- :
- 15mm
- :
- B32653 Series
- :
- -55°C
- :
- 110°C
- :
- AEC-Q200
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.68 (£0.82) | ( ) |
10+ | £0.57 (£0.68) | ( ) |
50+ | £0.49 (£0.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.