You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 uF, +/- 10%, X2, Through Hole - 

B32922C3104K000

New
B32922C3104K000 - Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 uF, +/- 10%, X2, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32922C3104K000
Order Code:
CA08838
Product Range
B32922 Series
Technical Datasheet:
B32922C3104K000   Datasheet
See all Technical Docs

Product Range Selector (B32922 Series)

See all from this product range

Product Overview

B32922C series EMI suppression capacitors (MKP) suitable for X2 class for interference suppression and across the line applications.
  • Very small dimensions
  • Self-healing properties
  • Polypropylene (MKP) dielectric, plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
  • Climatic category (IEC 60068-1:2013): 40/105/56 (ENEC10) and 40/110/56 (ENEC15)
  • Terminals: parallel wire leads, lead-free tinned

Product Information


:
Metallized PP

:
Radial Box - 2 Pin

:
0.1µF

:
± 10%

:
X2

:
Through Hole

:
305VAC

:
-

:
340V/µs

:
GRADE II (Test Condition A)

:
15mm

:
-40°C

:
110°C

:
B32922 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

60 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --