You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 1000 uF, 50 V, +/- 20%, Radial Leaded, 10000 hours @ 105°C, Polar -
B41888G6108M000
New- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B41888G6108M000
- Order Code:
- CA08844
- Product Range
- B41888 Series
- Technical Datasheet:
- B41888G6108M000 Datasheet
Product Range Selector (B41888 Series)
See all from this product rangeProduct Overview
- Long-life grade capacitor, long useful life (105°C)
- Low impedance at high frequency
- High ripple current capability
- Radial leads, charge-discharge proof, polar
- Aluminium case with PET insulating sleeve
- Minus pole marking on the insulating sleeve
- Case with safety vent
- AEC-Q200 compliant, IEC 60384-4 sectional specification
- IEC climatic category-to IEC 60068-1:55/105/56 (55 °C/+105 °C/56 days damp heat test)
Product Information
- :
- 1000µF
- :
- 50V
- :
- ± 20%
- :
- Radial Leaded
- :
- 10000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 7.5mm
- :
- 18mm
- :
- -
- :
- -
- :
- 20mm
- :
- B41888 Series
- :
- 0.039ohm
- :
- 2.54A
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.37 (£1.64) | ( ) |
10+ | £1.23 (£1.48) | ( ) |
25+ | £1.10 (£1.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.