You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 390 uF, 400 V, +/- 20%, Snap-In, 3000 hours @ 105°C -
B43509A9397M000
New- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B43509A9397M000
- Order Code:
- CA08845
- Product Range
- B43509 Series
- Technical Datasheet:
- B43509A9397M000 Datasheet
Product Range Selector (B43509 Series)
See all from this product rangeProduct Overview
- Long-life grade capacitor (105°C)
- High reliability, high CV product
- High ripple current capability
- Low ESR
- Charge/discharge-proof, polar
- Aluminium case, fully insulated with PET
- Snap-in solder pins to hold component in place on PC-board
- Minus pole marking on case surface, minus pole not insulated from case
- Overload protection by safety vent on the base
- IEC climatic category-to IEC 60068-1:40/105/56 ( 40 °C/+105 °C/56 days damp heat test)
Product Information
- :
- 390µF
- :
- 400V
- :
- -
- :
- ± 20%
- :
- Snap-In
- :
- 3000 hours @ 105°C
- :
- Polar
- :
- B43509 Series
- :
- 30mm
- :
- 45mm
- :
- 10mm
- :
- 0.21ohm
- :
- 1.83A
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.22 (£7.46) | ( ) |
10+ | £6.06 (£7.27) | ( ) |
25+ | £5.01 (£6.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.