You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermistor, NTC, 10k Ohm, B57321V2 Series, 4000K, SMD, 0603 / 1608 Metric - 

B57321V2103J060

B57321V2103J060 - Thermistor, NTC, 10k Ohm, B57321V2 Series, 4000K, SMD, 0603 / 1608 Metric

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B57321V2103J060
Order Code:
SN37123
Product Range
B57321V2
Technical Datasheet:
B57321V2103J060   Datasheet
See all Technical Docs

Product Range Selector (B57321V2)

See all from this product range

Product Overview

The B57321V2103J060 is a NTC Thermistor for temperature measurement, 0603 case. Multilayer SMD NTC with inner electrodes. Nickel barrier termination. Excellent long-term aging stability in high temperature environment. NTC thermistors can be provided with a nickel barrier termination or on special request with silver-palladium termination. The usage of mild, non-activated fluxes for soldering is recommended as well as a proper cleaning of the PCB.
  • Standard type
  • 25°C Rated temperature

Applications

Industrial

Product Information


:
NTC

:
10kohm

:
± 5%

:
SMD

:
B57321V2

:
0603 [1608 Metric]

:
Surface Mount

:
4000K

:
± 3%

:
0603 [1608 Metric]

:
-

:
-

:
-

:
-

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.24 ( £0.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --