You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermistor, NTC, 10K Ohm, B57332V5 Series, 3455K, SMD, 0603 / 1608 Metric - 

B57332V5103F360

B57332V5103F360 - Thermistor, NTC, 10K Ohm, B57332V5 Series, 3455K, SMD, 0603 / 1608 Metric

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B57332V5103F360
Order Code:
SN37125
Product Range
B57332V5
Technical Datasheet:
B57332V5103F360   Datasheet
See all Technical Docs

Product Range Selector (B57332V5)

See all from this product range

Product Overview

The B57332V5103F360 is a 2-pin 0603 (1608) SMD NTC Thermistor with nickel barrier termination. This automotive B57332V5 series thermistor features multilayer SMD NTC with inner electrodes. The nickel barrier layer of the silver/nickel/tin termination prevents leaching of the silver base metallization layer. This allows great flexibility in the selection of soldering parameters. The tin prevents the nickel layer from oxidizing and thus ensures better wetting by the solder. The nickel barrier termination is suitable for all commonly-used soldering methods. Soldering can use resin-type flux or non-activated flux. Suitable for temperature measurement and compensation.
  • Excellent long-term aging stability in high temperature and high humidity environment
  • 180mW Maximum power
  • -40 to 150°C Operating temperature range

Applications

Test & Measurement, Automotive

Footnotes

Gloves are recommended.

Warnings

Do not store thermistors where they are exposed to heat or direct sunlight. Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands.

Product Information


:
NTC

:
10kohm

:
± 1%

:
SMD

:
B57332V5

:
0603 [1608 Metric]

:
Surface Mount

:
3455K

:
± 1%

:
0603 [1608 Metric]

:
-

:
-

:
-

:
-

:
-40°C

:
150°C

:
AEC-Q200

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --