You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermistor, NTC, 10k Ohm, B57551G1 Series, 3625K, Through Hole, Wire Leaded -
B57551G1103F005
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B57551G1103F005
- Order Code:
- SN37126
- Product Range
- B57551G1
- Technical Datasheet:
- B57551G1103F005 Datasheet
Product Range Selector (B57551G1)
See all from this product rangeProduct Overview
- Glass-encapsulated NTC Thermistor, Heat-resistant and Highly Stable
- Coating of Glass Body and Leads for Electrical Insulation
- For Temperature Measurement up to 260°C
- Short Response Time
- Small Dimensions
- Copper-clad FeNi Dumet Wire Leads
Applications
Sensing & Instrumentation, Test & Measurement, Automotive
Warnings
Product Information
- :
- NTC
- :
- 10kohm
- :
- ± 1%
- :
- Through Hole
- :
- B57551G1
- :
- Through Hole
- :
- 3625K
- :
- Wire Leaded
- :
- ± 1%
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 67.3mm
- :
- -55°C
- :
- 200°C
- :
- AEC-Q200
- :
- AEC-Q200
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.22 (£2.66) | ( ) |
50+ | £2.19 (£2.63) | ( ) |
100+ | £2.16 (£2.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.