You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NTC Thermistor, 10k Ohm, 3988 K, -55°C to 155°C, Wire Leaded, B57861S Series -
B57861S0103A039
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B57861S0103A039
- Order Code:
- SN37130
- Product Range
- B57861S Series
- Technical Datasheet:
- B57861S0103A039 Datasheet
Product Range Selector (B57861S Series)
See all from this product rangeProduct Overview
- Short response time, high measuring accuracy
- Epoxy encapsulation
- PTFE-insulated leads of silver-plated nickel wire, AWG 30 (50mm)
- PTFE-insulated leads of silver-plated Cu wire (19 x 0.07mm), AWG 28 (350mm)
- UL approval (E69802)
- 10Kohm R25, 8016 no. of R/T characteristic, 350mm component length
- 3988 ±1%K B25/100
- 60mW max power at 25°C
- Rated temperature is 25°C
- Climatic category (IEC 60068-1) 55/155/56
Product Information
- :
- Bead
- :
- 10kohm
- :
- ± 1%
- :
- Free Hanging
- :
- B57861S Series
- :
- Free Hanging
- :
- 3988K
- :
- Wire Leaded
- :
- ± 1%
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 343.5mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
- :
- AEC-Q200
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.44 (£4.13) | ( ) |
| 10+ | £2.81 (£3.37) | ( ) |
| 25+ | £2.47 (£2.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























