You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermistor, NTC, 10k Ohm, B57861S Series, 3988K, Through Hole, Wire Leaded -
B57861S0103F040
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B57861S0103F040
- Order Code:
- SN37131
- Product Range
- B57861S
- Technical Datasheet:
- B57861S0103F040 Datasheet
Product Range Selector (B57861S)
See all from this product rangeProduct Overview
- Short response time
- High measuring accuracy tight B value tolerances available
- Epoxy resin encapsulation
- PTFE insulated leads of 30AWG silver plated nickel wire and 28AWG silver plated Cu wire available
- UL (E69802) approved
- Resistance value at 25°C ranges from 2Kohm to 50Kohm
- Beta value (B25/100value) range from 3560K to 3988K
- Tolerance on B25/100-value ranges from ±0.3% to ±1%
- Operating temperature range from -55°C to 155°C
- Maximum power dissipation is 60mW at 25°C
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Automotive
Product Information
- :
- Bead
- :
- 10kohm
- :
- ± 1%
- :
- Through Hole
- :
- B57861S
- :
- Free Hanging
- :
- 3988K
- :
- Wire Leaded
- :
- ± 1%
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 43.5mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
- :
- AEC-Q200
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.35 (£1.62) | ( ) |
50+ | £1.31 (£1.57) | ( ) |
100+ | £1.25 (£1.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.