You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Varistor, 18.0J 20V ac - 

B72220S0200K101

B72220S0200K101 - Varistor, 18.0J 20V ac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B72220S0200K101
Order Code:
RE03701
Product Range
StandarD
Technical Datasheet:
B72220S0200K101   Datasheet
See all Technical Docs

Product Range Selector (StandarD)

See all from this product range

Product Overview

The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.
  • High surge current ratings up to 8KA
  • Peak energy range from 0.3J to 410J
  • UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
  • Operating temperature range -40°C to 85°C
  • Endurance of 1000h at 85°C
  • ±10% and ±5% varistor voltage tolerance
  • UL94V-0 rated flame retardant and epoxy resin coated

Applications

Industrial, Safety

Product Information


:
20V

:
26V

:
StandarD

:
65V

:
Disc 20mm

:
Metal Oxide Varistor (MOV)

:
2kA

:
-40°C

:
85°C

:
18J

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

22 In stock Need more?

???PF_PDP_RSP_SUP???

£0.76 ( £0.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.65 (£0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.54 (£0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.48 (£0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --