You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TVS Multilayer Varistor (MLV), 30V, 38V, 77V, 1206 [3216 Metric] -
B72520T0300K062
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B72520T0300K062
- Order Code:
- RE07886
- Product Range
- -
- Also Known As:
- B72520T300K62
- Technical Datasheet:
- B72520T0300K062 Datasheet
Product Overview
- High energy absorption capability
- High surge load capability acc. to IEC 61000-4-5
- Reliable ESD protection up to 30kV acc. to IEC 61000-4-2, level 4
- High surge voltage capability up to 2 kV for 10/700 µs acc. to IEC 61000-4-5 (types with VRMS,max ≤ 60 V)
- Bidirectional protection
- Low leakage current
- Long-term ESD stability
- RoHS-compatible, lead-free
Product Information
- :
- 30V
- :
- 38V
- :
- -
- :
- 77V
- :
- 1206 [3216 Metric]
- :
- Multilayer Varistor (MLV)
- :
- 200A
- :
- -55°C
- :
- 125°C
- :
- 1.1J
- :
- -
Technical Documents (2)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.33 (£0.40) | ( ) |
50+ | £0.22 (£0.26) | ( ) |
250+ | £0.20 (£0.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.