You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adapt 135T USB-C II PC Headset with Microphone, Black - 

1000904

New
1000904 - Adapt 135T USB-C II PC Headset with Microphone, Black
1000904 - Adapt 135T USB-C II PC Headset with Microphone, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPOS EPOS
Manufacturer Part No:
1000904
Order Code:
CS38341
Product Range
EPOS Adapt 100 Series
Also Known As:
GTIN UPC EAN: 5714708007050
Technical Datasheet:
1000904   Datasheet
See all Technical Docs

Product Range Selector (EPOS Adapt 100 Series)

See all from this product range

Product Overview

The EPOS Adapt 135T is a stylish on-ear headset that delivers excellent call quality and enhanced comfort for business-grade communication. Microsoft Teams certified and UC optimised to provide a seamless user experience and focused productivity. Plug & play device connectivity ensures simple and reliable functionality via USB-C and 3.5mm jack (When detached from the inline call control).
  • Certified for Microsoft Teams with dedicated button and UC optimised
  • Noise cancelling microphone filters out unwanted ambient noise
  • EPOS ActiveGard® sound technology protects against acoustic shock
  • Large on-ear leatherette ear pads provide long-term comfort
  • Discreet boom arm folds out of the way when not required
  • Flexible and adjustable headband with fold-flat ear cup design
  • Inline call & volume control with mute function
  • USB-C interface with 3.5mm jack connection when detached from call control
  • Microphone frequency range: 100Hz - 8kHz
  • 2 Year manufacturer warranty

Contents

Headset, cable with call control, pouch and user guide

Product Information


:
20Hz

:
20kHz

:
-

:
-

:
USB Type C

:
-

:
EPOS Adapt 100 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5714708007050

20 In stock Need more?

???PF_PDP_RSP_SUP???

£31.25 ( £37.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.25 (£37.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £29.74 (£35.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --