You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adapt SC 130 USB On-Ear PC Headset with Microphone, Black -
508314
- Manufacturer:
- EPOS EPOS
- Manufacturer Part No:
- 508314
- Order Code:
- CS35384
- Product Range
- EPOS Adapt 100 Series
- Also Known As:
- GTIN UPC EAN: 4044155240771
Product Range Selector (EPOS Adapt 100 Series)
See all from this product rangeProduct Overview
- Noise cancelling microphone for crystal-clear speech transmission
- EPOS Voice™ and ActiveGard® sound technology
- Discreet boom arm design
- Inline call & volume control with mute function
- Adjustable, flexible headband and fold-flat design
- Optimised for UC & Skype for Business certified
- USB Interface for PCs and laptops
- Microphone frequency range: 100Hz - 8kHz
- 2 Year manufacturer warranty
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- -
- :
- Dynamic
- :
- USB
- :
- -
- :
- EPOS Adapt 100 Series
Technical Documents (0)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.69 (£39.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.