You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EcoTank ET-2861 Multifunction Inkjet Printer -
C11CJ67426
- Manufacturer:
- EPSON EPSON
- Manufacturer Part No:
- C11CJ67426
- Order Code:
- CS37638
- Product Range
- Epson EcoTank Printers
- Also Known As:
- GTIN UPC EAN: 8715946725925
- Technical Datasheet:
- C11CJ67426 Datasheet
Product Range Selector (Epson EcoTank Printers)
See all from this product rangeProduct Overview
- Easily control your printer from a smart device with the Epson Smart Panel app
- Comes with up to 3 years worth of ink included in the box
- EcoTank design ensures mess-free refills and front ink level display
- Simple touch panel for intuitive control
- Printing resolution up to 5760x1440dpi
- Maximum print speeds up to 33ppm (black) and 15ppm (colour)
- 1200x2400dpi optical scanning resolution
- 100 Sheet A4 standard paper capacity
- EcoTank four colour ink system (uses EcoTank 104 bottles)
- USB, WiFi & WiFi Direct interfaces
- Supports Windows XP/Vista/7/8/10/11 and macOS 10.6.8+
- Dimensions (HxWxD): 179x375x347mm
- 1 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Printer, 4x ink bottles, UK mains lead and user guide
Footnotes
Product Information
- :
- USB, WiFi, WiFi Direct
- :
- -
- :
- ISO: 10ppm (Black) 5ppm (Colour)
- :
- Yes
- :
- Yes
- :
- No
- :
- Epson EcoTank Printers
- :
- UK Type G
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £209.86 (£251.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























