You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gloss Photo Paper, 2x 40 Sheets - 6 x 4" 255gsm -
C13S042167
- Manufacturer:
- EPSON EPSON
- Manufacturer Part No:
- C13S042167
- Order Code:
- CS35441
- Also Known As:
- GTIN UPC EAN: 8715946388540
Product Range Selector (Epson Gloss Photo Paper)
See all from this product rangeProduct Overview
- Premium resin-coated photo paper for superior results
- 6x4" Paper size (10x15cm)
- 255g/m² Paper weight
- Supplied as two packs of 40 sheets
Contents
Photo paper only
Product Information
- :
- White
- :
- 6x4"
- :
- 80
- :
- Epson Gloss Photo Paper
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 80
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.24 (£12.29) | ( ) |
5+ | £9.58 (£11.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.