You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32MHz Crystal, SMD, 2mm x 1.6mm, 8pF, 10ppm -
Q22FA12800025 FA-128 32 MHZ 8.0PF
- Manufacturer:
- EPSON EPSON
- Manufacturer Part No:
- Q22FA12800025 FA-128 32 MHZ 8.0PF
- Order Code:
- SC18254
- Product Range
- FA-128
- Technical Datasheet:
- Q22FA12800025 FA-128 32 MHZ 8.0PF Datasheet
Product Range Selector (FA-128)
See all from this product rangeProduct Overview
- Ageing ±1ppm per year (maximum)
- Fundamental mode
- 60Ω ESR
Applications
Communications & Networking, Consumer Electronics, Clock & Timing, Wireless, Automotive
Product Information
- :
- 32MHz
- :
- SMD, 2mm x 1.6mm
- :
- -
- :
- 8pF
- :
- 10ppm
- :
- FA-128
- :
- -40°C
- :
- 85°C
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.52 (£0.62) | ( ) |
10+ | £0.48 (£0.58) | ( ) |
100+ | £0.44 (£0.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.