You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16MHz Crystal, SMD, 3.2mm x 2.5mm, 30ppm, 12.5pF -
Q22FA23800181 FA-238 16 MHZ 12.5PF
- Manufacturer:
- EPSON EPSON
- Manufacturer Part No:
- Q22FA23800181 FA-238 16 MHZ 12.5PF
- Order Code:
- SC18255
- Product Range
- FA-238
- Technical Datasheet:
- Q22FA23800181 FA-238 16 MHZ 12.5PF Datasheet
Product Range Selector (FA-238)
See all from this product rangeProduct Overview
- Ageing ±5ppm per year (maximum)
- Fundamental mode
- 80Ω ESR
Applications
Communications & Networking, Consumer Electronics, Clock & Timing, Wireless, Automotive
Product Information
- :
- 16MHz
- :
- SMD, 3.2mm x 2.5mm
- :
- 30ppm
- :
- 12.5pF
- :
- 50ppm
- :
- FA-238
- :
- -20°C
- :
- 70°C
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.95 (£1.14) | ( ) |
10+ | £0.91 (£1.09) | ( ) |
100+ | £0.82 (£0.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.