You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Crystal, 24MHz, 3.2mm x 2.5mm, 10ppm, 9pF, 10ppm -
X1E0000210122 TSX-3225 24 MHZ 9.0PF
- Manufacturer:
- EPSON EPSON
- Manufacturer Part No:
- X1E0000210122 TSX-3225 24 MHZ 9.0PF
- Order Code:
- SC18259
- Product Range
- TSX-3225
- Technical Datasheet:
- X1E0000210122 TSX-3225 24 MHZ 9.0PF Datasheet
Product Range Selector (TSX-3225)
See all from this product rangeProduct Overview
- Fundamental overtone order
- 40Ω Maximum equivalent series resistance
- 100µW for RF reference and 200µW for clock Maximum drive level
Applications
Clock & Timing, Communications & Networking, Portable Devices
Product Information
- :
- 24MHz
- :
- SMD, 3.2mm x 2.5mm
- :
- 10ppm
- :
- 9pF
- :
- 10ppm
- :
- TSX-3225
- :
- -20°C
- :
- 75°C
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.31 (£0.37) | ( ) |
10+ | £0.28 (£0.34) | ( ) |
100+ | £0.26 (£0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.