You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W RGBW Quad Colour LED Pinspot -
10W QUAD COLOUR PINSPOT
New- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- 10W QUAD COLOUR PINSPOT
- Order Code:
- DP38470
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056742209381
Product Overview
- 1x 10W quad Colour LED (RGBW)
- Beam angle: 10°
- 787 Lux @ 2m
- Refresh rate: 4kHz
- DMX channels: 4 or 7 selectable
- Manual, auto, sound active and master/slave modes
- 0-100% dimming
- Variable strobe
- Supplied with hanging bracket
- 4 Button menu with LED display
- Captive power connection
- 3-Pin XLR input/output
- Fan cooled
- Power consumption: 12W
- Power supply: 100V to 240V, 50/60Hz
- Fuse: T3.15A 250V
- Dimensions (HxWxD): 187mm x 79mm x 143mm
- Weight: 0.54kg
Product Information
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.83 (£37.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.