You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W White LED Pinspot -
6W LED PINSPOT
- Manufacturer:
- EQUINOX EQUINOX
- Manufacturer Part No:
- 6W LED PINSPOT
- Order Code:
- DP38471
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056742209374
Product Overview
- 1x 6W white LED (7,000K)
- Beam angle: 10°
- 635 Lux @ 2m
- Supplied with hanging bracket
- Captive power connection
- Convection cooled
- Power consumption: 6W
- Power supply: 100V to 240V, 50/60Hz
- Fuse: T1A 250V
- Dimensions (HxWxD): 107mm x 58mm x 141mm
- Weight: 0.35kg
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.58 (£23.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























